The Molex 120230-0045 is a 17-contact M23 circular cable mount connector with a maximum operating voltage of 150V and a maximum current rating of 8A per contact. It features a crimp termination method and a straight body orientation. The connector is designed for use in environments with operating temperatures ranging from -40°C to 125°C. It is suitable for applications requiring high-reliability connectivity.
Molex 120230-0045 technical specifications.
| Type | M23 Circular |
| Contact Gender | F |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 150V |
| Max Current Rating | 8/ContactA |
| Tradename | BradConnectivity™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 120230-0045 to view detailed technical specifications.
No datasheet is available for this part.