
The 120230-0127 is a 9-contact M-cable mount circular connector from Molex. It features a straight body orientation and crimp termination method. Operating temperatures range from -40°C to 125°C. The connector has a maximum voltage rating of 300V and a maximum current rating of 8A per contact.
Molex 120230-0127 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | M |
| Max Voltage Rating | 300V |
| Max Current Rating | 8/ContactA |
| Tradename | BradConnectivity™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 120230-0127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.