The Molex 120230-0158 is a 17-contact M23 circular cable mount connector with a maximum operating temperature range of -40°C to 125°C. It features a crimp termination method and a straight body orientation. The connector has a maximum voltage rating of 150V and a maximum current rating of 8A per contact. It is designed for use in general applications and is part of the BradConnectivity™ tradename.
Molex 120230-0158 technical specifications.
| Type | M23 Circular |
| Contact Gender | M |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 150V |
| Max Current Rating | 8/ContactA |
| Tradename | BradConnectivity™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 120230-0158 to view detailed technical specifications.
No datasheet is available for this part.