Molex 1202300050 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Length | 62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 1202300050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.