The Molex 120231-0045 is a 6-contact M23 circular cable mount connector with a right angle body orientation and crimp termination method. It has a maximum operating temperature range of -40°C to 125°C and a maximum voltage rating of 300V. The connector has a maximum current rating of 20mA per contact and is suitable for general use.
Molex 120231-0045 technical specifications.
| Type | M23 Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 300V |
| Max Current Rating | 20/ContactA |
| Tradename | BradConnectivity™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 120231-0045 to view detailed technical specifications.
No datasheet is available for this part.