The Molex 120231-0046 is a 7-contact M23 circular cable mount connector with a maximum voltage rating of 300V and a maximum current rating of 20mA per contact. It has a right-angle body orientation and is terminated with solder. The connector is designed for use in applications where a high-reliability connection is required, and it meets the requirements of the specified operating temperature range of -40 to 125°C.
Molex 120231-0046 technical specifications.
| Type | M23 Circular |
| Contact Gender | M |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 300V |
| Max Current Rating | 20/ContactA |
| Tradename | BradConnectivity™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 120231-0046 to view detailed technical specifications.
No datasheet is available for this part.