The Molex 120231-0055 is a 16-contact M23 circular cable mount connector with a right-angle body orientation. It features a solder termination method and a maximum operating temperature range of -40°C to 125°C. This connector has a maximum voltage rating of 150V and a maximum current rating of 8A per contact. It is designed for use in a variety of applications, including those requiring high-reliability connectivity.
Molex 120231-0055 technical specifications.
| Type | M23 Circular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 150V |
| Max Current Rating | 8/ContactA |
| Tradename | BradConnectivity™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 120231-0055 to view detailed technical specifications.
No datasheet is available for this part.