Molex 120231-0085 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 25mm |
| Gender | Female |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 120231-0085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.