Molex 1202320004 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Weight (g) | 149.3 |
| Type | M23 Circular |
| Contact Gender | F |
| Max Current Rating | 20/ContactA |
| Tradename | BradConnectivity™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1202320004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.