Molex 1202320044 technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Weight (g) | 5.7 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Tradename | BradConnectivity™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1202320044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.