Molex 1202330023 technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Type | M23 Circular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 600V |
| Max Current Rating | 28/ContactA |
| Tradename | BradConnectivity™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1202330023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.