Molex 120235-0011 technical specifications.
| Contact Gender | M |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Tradename | BradConnectivity™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 120235-0011 to view detailed technical specifications.
No datasheet is available for this part.