Molex 120244-0202 technical specifications.
| Color | Grey |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 1m |
| Number of Conductors | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 120244 |
| Voltage Rating | 30V |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Molex 120244-0202 to view detailed technical specifications.
No datasheet is available for this part.