Eight-contact, straight, female to male circular connector with a solder termination. Features gold-plated brass contacts for superior conductivity and a silver-colored, nickel-plated brass shell. Rated for 6A and 30V, with an operating temperature range of -25°C to 75°C. This shielded connector offers IP67, waterproof, and dust-tight ratings, suitable for through-hole, panel, bulkhead, and front-side nut mounting.
Molex 1202440002 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 6A |
| Gender | Female to Male |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 120244 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Weight | 0.779237oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 1202440002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.