Molex 1202440204 technical specifications.
| Color | Grey |
| Connector Type A | M12, Receptacle, Power, Signal |
| Connector Type B | M12, Receptacle, Power, Signal |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 500mA |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 2m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Micro-Change CHT 120244 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1202440204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.