Molex 1203410075 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 18.5 |
| Product Depth (mm) | 15 |
| Product Weight (g) | 9.391 |
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Max Voltage Rating | 48V |
| Max Current Rating | 0.5/ContactA |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1203410075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.