Molex 1206132003 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Insulation Color | Yellow |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | Brad Ultra-Lock 120613 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1206132003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.