The Brad Ultra-Lock 120614 M12 plug cable assembly features a 4A current rating and 250V AC voltage rating. It is designed for waterproof and water-resistant applications, meeting IP67 ratings. The assembly is packaged in bulk and has straight orientation, with wire leads as connector type B.
Molex 1206142004 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | Brad Ultra-Lock 120614 |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1206142004 to view detailed technical specifications.
No datasheet is available for this part.