The Brad Ultra-Lock 120614 cable assembly features a 4A current rating and 250V AC voltage rating. It has a M12 plug connector type A and wire leads as connector type B. The assembly is designed for free hanging orientation and is rated for IP67, waterproof, water resistant, and dust tight conditions.
Molex 1206144004 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Mount | Free Hanging |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | Brad Ultra-Lock 120614 |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1206144004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.