Molex 120615-1002 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | TPE |
| Length | 0.3m |
| Number of Conductors | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 120615 |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 120615-1002 to view detailed technical specifications.
No datasheet is available for this part.