Molex 120615-1003 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Current Rating | 4A |
| Jacket Material | TPE |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 120615 |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 120615-1003 to view detailed technical specifications.
No datasheet is available for this part.