Molex 1210010220 technical specifications.
| Current Rating | 16A |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 121001 |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1210010220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.