Molex 1210230438 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad 121023 mPm C19 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1210230438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
