Molex 1211290007 technical specifications.
| Package/Case | 100 |
| Halogen Free | Low Halogen |
| Mount | Screw |
| Package Quantity | 25 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 121129 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1211290007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.