Molex 121201-0012 technical specifications.
| Product Length (mm) | 26.8 |
| Product Depth (mm) | 50 |
| Accessory Type | Connector |
| Material | Polyamide |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 121201-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.