Molex 1212010034 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 1212010034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.