Molex 12160AR technical specifications.
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Pitch | 9.53mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 12160AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.