Molex 13-161-L technical specifications.
| Mount | Cable |
| Number of Contacts | 13 |
| Orientation | Straight |
| Pitch | 11.13mm |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 13-161-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.