Molex 1300000086 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Gender | Male |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Brad Mini-Change 130000 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300000086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.