Molex 1300030048 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Current Rating | 15A |
| Length | 1foot |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad® Mini-Change® 130003 |
| Shielding | Unshielded |
| DC Rated Voltage | 600V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300030048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.