Molex 130006-0542 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | PVC |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 130006-0542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.