Molex 130006-1353 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 8A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 12foot |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Cores | 5 |
| Number of Poles | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 130006-1353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.