Molex 130006-2279 technical specifications.
| Color | Yellow |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 20foot |
| Number of Conductors | 3 |
| Series | Brad Mini-Change 130006 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 130006-2279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.