
3-conductor, 3-pole female receptacle cable assembly with straight orientation. Features brass contacts with gold plating, rated for 13A and 600V. The 6-foot round cable has a yellow PVC jacket and 16AWG wire gauge.
Molex 1300060221 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Insulation Color | Yellow |
| Jacket Material | PVC |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Brad® Mini-Change® 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300060221 to view detailed technical specifications.
No datasheet is available for this part.