Molex 1300060250 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 9.14m |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 130006 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300060250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.