3-pole, 3-conductor, 16AWG round cordset with a single-ended male connector and pigtail termination. Features brass contacts with nickel and gold plating, a 13A current rating, and a 600V voltage rating. The yellow PVC jacket ensures durability, and the straight orientation facilitates easy connection. This cable assembly is RoHS and REACH SVHC compliant.
Molex 1300060529 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Jacket Material | PVC |
| Length | 3foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Number of Poles | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300060529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.