
3-conductor, 16AWG round sensor/actuator cable assembly with a male, straight receptacle connector and wire leads. Features brass contacts with gold plating, a 13A current rating, and a 600V voltage rating. The yellow PVC jacket provides IP67, waterproof, and dust-tight protection. This free-hanging, unshielded cable is 6 feet in length and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Insulation Color | Yellow |
| Jacket Material | PVC |
| Length | 6foot |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |