Molex 1300060744 technical specifications.
| Color | Yellow |
| Current Rating | 10A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 20foot |
| Number of Conductors | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300060744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.