This 12-foot, round, unshielded cable assembly features a straight, male receptacle connector on one end and wire leads on the other. It boasts a 10A current rating and a 600V voltage rating, with 4 conductors and 4 poles. The yellow PVC jacket and insulation, along with brass contacts plated with gold, ensure durability and conductivity. Rated IP67, this assembly is waterproof and dust-tight, suitable for free-hanging applications.
Molex 1300061002 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Male |
| Insulation Color | Yellow |
| Jacket Material | PVC |
| Length | 12foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad® Mini-Change® 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300061002 to view detailed technical specifications.
No datasheet is available for this part.