Molex 1300061037 technical specifications.
| Color | Yellow |
| Current Rating | 13A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 3foot |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Series | 130006 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300061037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.