Molex 1300061160 technical specifications.
| Color | Yellow |
| Current Rating | 8A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 3foot |
| Number of Conductors | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 130006 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 1300061160 to view detailed technical specifications.
No datasheet is available for this part.