5-conductor, 5-contact, 16AWG round PVC jacketed cable assembly with a straight, female receptacle connector on one end and wire leads on the other. Features brass contacts with nickel and gold plating, a straight orientation, and a free-hanging mount. Rated for 600V and 8A, with IP67, waterproof, and dust-tight sealing. This yellow cable assembly is unshielded and measures 6 feet in length.
Molex 1300061163 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 8A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 6foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Cores | 5 |
| Number of Poles | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad® Mini-Change® 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300061163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.