Molex 1300061167 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Gender | Female |
| Jacket Material | PVC |
| Length | 8foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Mini-Change 130006 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300061167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.