
5-conductor, 16AWG round cable assembly featuring a straight, free-hanging receptacle connector on one end and five wire leads on the other. The receptacle boasts a circular plug design with gold-plated brass contacts, rated for 8A and 600V, and offers IP67, waterproof, and dust-tight protection. The cable itself is constructed with a yellow PVC jacket and insulation, extending to a length of 12 feet. This RoHS compliant assembly is unshielded.
Molex 1300061171 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Insulation Color | Yellow |
| Jacket Material | PVC |
| Length | 12foot |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300061171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
