
5-position, right-angle plug with 7/8-16 socket contacts, featuring 16AWG round wire leads. This 6-foot cord boasts a yellow PVC jacket and insulation, with brass contacts plated in gold. Rated for 600V and 8A, it operates between -20°C and 105°C, offering IP67, waterproof, and dust-tight protection. RoHS compliant and unshielded, this free-hanging assembly is designed for general applications.
Molex 1300061349 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 6foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Cores | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad Mini-Change 130006 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300061349 to view detailed technical specifications.
No datasheet is available for this part.