Molex 1300061656 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Insulation Color | Yellow |
| Jacket Material | PVC |
| Length | 12foot |
| Number of Conductors | 6 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 130006 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300061656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.