Molex 1300062119 technical specifications.
| Color | Yellow |
| Current Rating | 13A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 30foot |
| Number of Conductors | 5 |
| Packaging | Bulk |
| Series | 130006 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1300062119 to view detailed technical specifications.
No datasheet is available for this part.