Molex 1300080120 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Male |
| Insulation Color | Yellow |
| Jacket Material | PVC |
| Length | 12foot |
| Number of Conductors | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Brad® Mini-Change® 130008 |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300080120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
