Molex 1300080230 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Brad Mini-Change 130008 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300080230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.