Molex 1300080306 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Cores | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad Mini-Change 130008 |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1300080306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
